Reference Only

1.5SMC100CA-Q

ESD Protection Diodes / TVS Diodes 1.5SMC - CA 178.1V

Manufacturer:

Mfr Part:
1.5SMC100CA-Q

TTI Part:
1.5SMC100CA-Q

EDA / CAD Models

Alternate Part Number

1.5SMC100CAHE3-A/I

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage85.5 V
Termination StyleSMD/SMT
Clamping Voltage137 V
Breakdown Voltage95 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current11.1 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
Series1.5SMC-Q
QualificationAEC-Q101
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a & 7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.297$3,564.00
Need more?
Sign in to add projects and notes