Reference Only

1.5SMBJ85A-H

ESD Protection Diodes / TVS Diodes DIO TVS VRWM 85V 1500W UNIDIR SMB 7" REEL

Manufacturer:

Mfr Part:
1.5SMBJ85A-H

TTI Part:
1.5SMBJ85A-H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage85 V
Termination StyleSMD/SMT
Clamping Voltage178.1 V
Breakdown Voltage94.4 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current55 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
Series1.5SMBJ
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.329$658.00
Need more?
Sign in to add projects and notes