Reference Only

1.5SMBJ51CA

ESD Protection Diodes / TVS Diodes DIO TVS VRWM 51V 1500W BIDIR SMB

Manufacturer:

Mfr Part:
1.5SMBJ51CA

TTI Part:
1.5SMBJ51CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage51 V
Termination StyleSMD/SMT
Clamping Voltage107.1 V
Breakdown Voltage56.7 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current91 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
Series1.5SMBJ
PackagingReel
Ipp - Peak Pulse Current91 A
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.374$4,488.00
Need more?

My Notes

Sign into see notes.