Reference Only

M39018/03-0738

Aluminum Electrolytic Capacitors - Axial Leaded 330UF 50V -10%/+75% E2

Manufacturer:

Mfr Part:
M39018/03-0738

TTI Part:
M39018/03-0738

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBarker Microfarads
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance330 uF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesM39018/03
PackagingTray
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.