Reference Only

604D202G030JL5DD373

Aluminum Electrolytic Capacitors - Axial Leaded 2000UF 30V -10%/+75% K2

Manufacturer:

Mfr Part:
604D202G030JL5DD373

TTI Part:
M39018/07-0272M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBarker Microfarads
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance2000 uF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesM39018/07
PackagingTray
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.