Reference Only

604D202G025HL5DD506

Aluminum Electrolytic Capacitors - Axial Leaded 2000UF 25V -10%/+75% J2

Manufacturer:

Mfr Part:
604D202G025HL5DD506

TTI Part:
M39018/07-0262M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBarker Microfarads
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance2000 uF
Voltage Rating DC30 VDC
Diameter22.23 mm
Length54 mm (2.126 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesM39018/07
PackagingTray
Lead Spacing7.62 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2
On Order
2 expected 02-Dec-27
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes