Reference Only
601D827D075JT3BD1372
Aluminum Electrolytic Capacitors - Axial Leaded 820UF 75V -10%/+30% F7
Datasheet
601D827D075JT3BD1372 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Barker Microfarads | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 820 uF | |
| Product | General Purpose Electrolytic Capacitors | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | M39018/03 | |
| Packaging | Tray | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |