
601D568F050JT3
Aluminum Electrolytic Capacitors - Axial Leaded 5600uF 50V 25.7x92.5 105 C Axi.
Datasheet
601D568F050JT3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 5600 uF | |
| Voltage Rating DC | 50 VDC | |
| Tolerance | - 10 %, + 50 % | |
| Series | 601D | |
| Product Type | Electrolytic Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 31 / Multiples: 31)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.41 | $1,624.71 | |
| $51.48 | $3,191.76 | |
| $50.36 | $4,683.48 |
Need more?