Reference Only
600D396D200DX5ASR31
Aluminum Electrolytic Capacitors - Axial Leaded
Datasheet
600D396D200DX5ASR31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Barker Microfarads | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 39 uF | |
| Voltage Rating DC | 150 VDC | |
| Diameter | 10.11 mm | |
| Length | 69.82 mm (2.749 in) | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 30 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?