Reference Only

600D186D300DX5AD525A1

Aluminum Electrolytic Capacitors - Axial Leaded

Manufacturer:

Mfr Part:
600D186D300DX5AD525A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBarker Microfarads
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance18 uF
Voltage Rating DC225 VDC
Diameter10.11 mm
Length69.82 mm (2.749 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 30 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?