Reference Only
9861R5KL2.0
Motion & Position Sensors - Industrial 5K OHM CW 6 PIN
Datasheet
9861R5KL2.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Voltage | |
| Linearity | +/- 2 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance Range | 5 kOhms | |
| Measures | Angle | |
| Technology | Resistive | |
| Electrical Travel | 85 | |
| Mechanical Travel | 120 to 180 | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | 9850 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8543709005 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $190.69 | $190.69 | |
| $187.93 | $939.65 | |
| $184.17 | $1,841.70 | |
| $182.35 | $3,647.00 | |
| $180.54 | $9,027.00 | |
| $178.75 | $17,875.00 |
Need more?
Sign in to add projects and notes