Reference Only
9615R5.1KL2.0
Motion & Position Sensors - Industrial 5.1K OHM
Datasheet
9615R5.1KL2.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Output Type | Analog - Voltage | |
| Linearity | +/- 0.35 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Resistance Range | 5.1 kOhms | |
| Measures | Linear Position | |
| Technology | Resistive | |
| Electrical Travel | 38.1 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | MIN.SPRING RET.POS.SENSOR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
59In Stock
100 expected 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.36 | $62.36 | |
| $61.74 | $308.70 | |
| $61.07 | $610.70 | |
| $60.46 | $1,511.50 | |
| $59.87 | $2,993.50 | |
| $59.27 | $5,927.00 | |
| $58.69 | $14,672.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes