Reference Only
9605R1.7KL2.0
Motion & Position Sensors - Industrial 1.7K OHM
Datasheet
9605R1.7KL2.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Output Type | Analog - Voltage | |
| Linearity | +/- 1 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Resistance Range | 1.7 kOhms | |
| Measures | Linear Position | |
| Technology | Resistive | |
| Electrical Travel | 12.7 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | MIN.SPRING RET.POS.SENSOR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.90 | $46.90 | |
| $46.42 | $232.10 | |
| $45.95 | $459.50 | |
| $45.49 | $1,137.25 | |
| $45.03 | $2,251.50 | |
| $44.57 | $4,457.00 | |
| $44.12 | $11,030.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.