Reference Only
8360360
Motion & Position Sensors - Industrial HOLLOW SHAFT MOTION/POSITION
Datasheet
8360360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Rotary Position Sensors | |
| Measures | Angle | |
| Technology | Hall Effect | |
| Packaging | Each | |
| Product Type | Industrial Motion & Position Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $332.38 | $332.38 | |
| $329.09 | $658.18 | |
| $317.41 | $1,587.05 | |
| $312.42 | $3,124.20 |
Need more?
Sign in to add projects and notes