Reference Only
604R4KL.15
End of Life
Motion & Position Sensors - Industrial 4K OHM .15% LINEARITY
Datasheet
604R4KL.15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Output Type | Analog - Voltage | |
| Linearity | +/- 0.15 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance Range | 4 kOhms | |
| Measures | Linear Position | |
| Technology | Resistive | |
| Electrical Travel | 101.6 mm | |
| Packaging | Each | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | 600 | |
| Subcategory | Sensors | |
| Part # Aliases | LINEAR POSITION SENSOR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |