Reference Only
60013-001
Encoders ELECTRONIC MODULE
Datasheet
60013-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Product | Converters | |
| Type | Encoder/SSI to USB 2.0 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Each | |
| Operating Supply Voltage | 4.75 V to 5.25 V | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | EM-DR1-SS-S3-TB-USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8473509000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $859.73 | $859.73 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes