Reference Only

5321R5KL2.0

Motion & Position Sensors - Industrial 5K OHM 2%

Manufacturer:

Mfr Part:
5321R5KL2.0

TTI Part:
5321R5KL2.0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryMotion & Position Sensors - Industrial
ProductRotary Position Sensors
Output TypeAnalog - Voltage
Linearity+/- 2 %
Resistance Range5 kOhms
MeasuresAngle
TechnologyResistive
Mechanical Travel250
PackagingKit
Product TypeIndustrial Motion & Position Sensors
Series5320
SubcategorySensors
Part # AliasesSINGLE-TURN CP PANEL POT

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8543704500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

50In Stock

Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes