Reference Only
421SL5K
End of Life
Motion & Position Sensors - Industrial LINEAR POSITION SENSOR
Datasheet
421SL5K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Position Sensors | |
| Linearity | 2 % | |
| Resistance Range | 5 kOhms | |
| IP Rating | IP40 | |
| Mounting Style | PCB Mount | |
| Packaging | Each | |
| Product Type | Industrial Motion & Position Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | RECTILINEAR, CP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |