Reference Only

421SL10K

End of Life
Motion & Position Sensors - Industrial LINEAR POSITION SENSOR

Manufacturer:

Mfr Part:
421SL10K

TTI Part:
421SL10K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryMotion & Position Sensors - Industrial
PackagingEach
Product TypeIndustrial Motion & Position Sensors
Series400
SubcategorySensors
Part # AliasesLINEAR SLIDELINE CONTROL

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$257.25$257.25
$252.21$756.63
$246.31$1,231.55
$231.30$2,313.00
Need more?
Sign in to add projects and notes