Reference Only

31186-1875

Sensor Cables / Actuator Cables CBL&CON ASSY M18, 75FT

Manufacturer:

Mfr Part:
31186-1875

TTI Part:
31186-1875

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySensor Cables / Actuator Cables
Connector End APlug
Connector End A Pin Count10 Position
Connector End BNo Connector
GenderMale
Cable Length22.86 m (75 ft)
Wire Gauge - AWG24 AWG
SeriesM18
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # AliasesCABLE & CONNECTOR ASSY M18, 75 FEET CABLE & CONNECTOR ASSY M18, 75FEET

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$345.80$691.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.