Reference Only

01079-074

Encoders OPTICAL INCREMENTAL ENCODER

Manufacturer:

Mfr Part:
01079-074

TTI Part:
01079-074

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesH25
Mounting StyleServo Mount
ProductEncoders
TypeAbsolute
TechnologyRotary
Termination StyleConnector
Output TypeBinary Coded Decimal (BCD)
Shaft Diameter3/8 in
Shaft TypeD / Flatted
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP66
PackagingEach
Product TypeEncoders
SubcategoryEncoders
Part # AliasesH25W-F67-SS-8GCC-28V/V-CCW-SM16/26-S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8543704500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,693.16$1,693.16
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.