Reference Only
01072-080
Encoders OPTICAL INCREMENTAL ENCODER
Datasheet
01072-080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | HS35 | |
| Mounting Style | Servo Mount | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Resolution | 1024 PPR | |
| Technology | Rotary | |
| Number of Detents | No Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | Connector | |
| Output Type | Quadrature | |
| Shaft Type | Hollow | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC to 28 VDC | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Dimensions | 2.5 in | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Encoders | |
| Shaft Material | Aluminum | |
| Subcategory | Encoders | |
| Part # Aliases | HS25F-62-R10-BS-1024-ABZC-15V/V-SM12-S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
1 expected 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $961.03 | $961.03 | |
| $951.51 | $2,854.53 | |
| $942.08 | $4,710.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes