Reference Only

01070-156

Encoders OPTICAL INCREMENTAL ENCODER

Manufacturer:

Mfr Part:
01070-156

TTI Part:
01070-156

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesHS35
Mounting StyleServo Mount
ProductOptical Encoders
TypeIncremental
TechnologyRotary
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StyleConnector
Output TypeQuadrature
Shaft TypeHollow
With SwitchWithout Switch
Operating Supply Voltage28 VDC
IP RatingIP65
PackagingEach
Product TypeEncoders
SubcategoryEncoders
Part # AliasesHS35F-100-SS-2048-ABC-28V/5-TB-S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8543704500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,153.08$1,153.08
$1,101.07$5,505.35
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.