Reference Only

01039-2918

Encoders OPTICAL INCREMENTAL ENCODER

Manufacturer:

Mfr Part:
01039-2918

TTI Part:
01039-2918

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesH20
Mounting StyleChassis Mount
ProductOptical Encoders
TypeIncremental
Resolution300 PPR
TechnologyRotary
Number of Channels2 Channel
Termination StyleCable
Output TypeQuadrature
Shaft Diameter0.375 in
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP66
PackagingEach
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypeEncoders
Shaft Length0.88 in
SubcategoryEncoders
Part # AliasesH20EB-37-F12-SS-300-ABC-28V/V-SM16-S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8543704500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

3
On Order
3 expected 23-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$691.07$691.07
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes