Reference Only

01039-1998

Encoders OPTICAL INCREMENTAL ENCODER

Manufacturer:

Mfr Part:
01039-1998

TTI Part:
01039-1998

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesH20
Mounting StyleChassis Mount
ProductOptical Encoders
TypeIncremental
TechnologyRotary
Number of Channels2 Channel
Termination StyleCable
Output TypeQuadrature
Shaft TypeD / Flatted
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP66
PackagingEach
Product TypeEncoders
SubcategoryEncoders
Part # AliasesXH20DB-37-SS-100-ABZC-28V/V-SM18

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8543704500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$775.39$775.39
$760.19$3,800.95
$745.28$7,452.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes