Reference Only

01029-1190

Encoders OPTICAL INCREMENTAL ENCODER

Manufacturer:

Mfr Part:
01029-1190

TTI Part:
01029-1190

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesE25
Mounting StyleServo Mount
ProductOptical Encoders
TypeIncremental
TechnologyRotary
Number of Channels2 Channel
Termination StyleCable
Output TypeQuadrature
Shaft TypeRing
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP43
PackagingEach
Product TypeEncoders
SubcategoryEncoders
Part # AliasesE25BB-4R-SB-2500-ABZC-28V/V-SC30

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8543704500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$684.97$684.97
$671.54$3,357.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.