Reference Only
01018-849
Encoders OPTICAL INCREMENTAL ENCODER
Datasheet
01018-849 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | H40 | |
| Mounting Style | Chassis Mount | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Technology | Optical | |
| Number of Channels | 2 Channel | |
| Termination Style | Cable | |
| Output Type | Quadrature with Index | |
| Shaft Diameter | 5/8 in | |
| Shaft Type | D / Flatted | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC to 28 VDC | |
| IP Rating | IP66 | |
| Packaging | Each | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | H40A-1024-ABZC-28V/V-SC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,612.36 | $1,612.36 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.