Reference Only
01008-2022
Encoders ENCODERS
Datasheet
01008-2022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | L25 | |
| Mounting Style | Servo Mount | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Packaging | Each | |
| Dimensions | 2.5 in | |
| Product Type | Encoders | |
| Size / Dimension | 2.5 in | |
| Subcategory | Encoders | |
| Part # Aliases | L25G-F12-SB-2500-ABZC-28V/V-SM18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |