Reference Only
01005-1311
Encoders OPTICAL INCREMENTAL ENCODER
Datasheet
01005-1311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | H25 | |
| Mounting Style | Panel Mount | |
| Product | Encoders | |
| Type | Incremental | |
| Technology | Rotary | |
| Number of Detents | No Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | Connector | |
| Output Type | Quadrature | |
| Shaft Diameter | 3/8 in | |
| Shaft Type | D / Flatted | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC to 28 VDC | |
| Life | 200000000 Cycles | |
| IP Rating | IP66 | |
| Packaging | Each | |
| Dimensions | 2.5 in | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | XH25D-SS-5000-ABZC-28/V-SM18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,070.94 | $1,070.94 | |
| $1,060.34 | $3,181.02 | |
| $1,049.84 | $5,249.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes