Reference Only

01005-1185

Encoders OPTICAL INCREMENTAL ENCODER

Manufacturer:

Mfr Part:
01005-1185

TTI Part:
01005-1185

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesH25
Mounting StylePanel Mount
ProductEncoders
TypeIncremental
TechnologyRotary
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StyleConnector
Output TypeQuadrature
Shaft Diameter3/8 in
Shaft TypeD / Flatted
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
Life200000000 Cycles
IP RatingIP66
PackagingEach
Product TypeEncoders
SubcategoryEncoders
Part # AliasesXH25D-SS-12500-ABZC-28/V-SM18

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8543704500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,048.11$1,048.11
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes