Reference Only

VY2682M59Y5US63V7

Safety Capacitors 6800pF X440 Y300VAC 20% Y5U

Manufacturer:

Mfr Part:
VY2682M59Y5US63V7

TTI Part:
VY2682M59Y5US63V7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance6.8 nF
Safety RatingX1, Y2
Voltage Rating AC440 VAC, 300 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Voltage Rating DC1 kVDC
Width5 mm
ProductSafety Ceramic Disc Capacitors
DielectricY5U
Tolerance20 %
Number of Pins2 Pin
Lead StyleInline Kinked
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesVY2
PackagingBulk
Diameter14.5 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1, 440 VAC, Class Y2, 300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.29$29.00
$0.199$99.50
$0.197$197.00
$0.193$386.00
$0.191$764.00
$0.189$1,512.00
Need more?
Sign in to add projects and notes