Reference Only

VY2103M59Y5VS63V0

Safety Capacitors 0.01uF X440 Y300VAC 20% Y5V

Manufacturer:

Mfr Part:
VY2103M59Y5VS63V0

TTI Part:
VY2103M59Y5VS63V0

EDA / CAD Models

Alternate Part Number

C981U103MYVDBAWL20

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance10 nF
Safety RatingX1, Y2
Voltage Rating AC440 VAC, 300 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Voltage Rating DC1 kVDC
Width5 mm
ProductSafety Ceramic Disc Capacitors
DielectricY5V
Tolerance20 %
Number of Pins2 Pin
Lead StyleInline Kinked
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesVY2
PackagingBulk
Diameter14.5 mm
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,209In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.278$5.00
$0.231$5.77
$0.178$89.00
$0.176$176.00
$0.174$261.00
$0.173$432.50
$0.159$1,590.00
$0.157$2,355.00
Need more?
Sign in to add projects and notes