Reference Only

VY1332M59Y5UQ63V0

Safety Capacitors 3300pF 20% Y5U

Manufacturer:

Mfr Part:
VY1332M59Y5UQ63V0

TTI Part:
VY1332M59Y5UQ63V0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance3300 pF
Safety RatingX1, Y1
Voltage Rating AC760 VAC, 500 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Voltage Rating DC1.5 kVDC
Width5 mm
ProductSafety Ceramic Disc Capacitors
DielectricY5U
Tolerance20 %
Number of Pins2 Pin
Lead StyleInline Kinked
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesVY1
PackagingBulk
Diameter14.5 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1, 760 VAC, Class Y1, 500 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.284$28.40
$0.237$118.50
$0.225$225.00
$0.222$333.00
$0.219$547.50
$0.216$1,080.00
$0.212$1,590.00
Need more?

My Notes

Sign into see notes.