Reference Only

VR68000002204JAC00

Metal Film Resistors - Through Hole 2.2M OHM 5% 200PPM 1W

Manufacturer:

Mfr Part:
VR68000002204JAC00

TTI Part:
VR68000002204JAC00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesVR68
Resistance2.2 MOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating10 kV
Diameter6.8 mm
Length18 mm
Termination StyleAxial
PackagingAmmo Pack
ProductMetal Glazed Resistors
TypeHigh Ohmic / High Voltage Metal Film Resistor
ApplicationHigh humidity environment
FeaturesHigh pulse loading capability
Lead Diameter0.78 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.319$159.50
Need more?

My Notes

Sign into see notes.