Reference Only

VR68000002204FAC00

End of Life
Metal Film Resistors - Through Hole 1watt 2.2Mohms 1%

Manufacturer:

Mfr Part:
VR68000002204FAC00

TTI Part:
VR68000002204FAC00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesVR68
Resistance2.2 MOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating10 kV
Diameter6.8 mm
Length18 mm
Termination StyleAxial
PackagingAmmo Pack
ProductMetal Glazed Resistors
TypeHigh Ohmic / High Voltage Metal Film Resistor
ApplicationAutomotive Electronics, Power Supplies, White Goods
FeaturesHigh Pulse Loading Capability
Lead Diameter0.78 mm
Mounting StylePCB Mount
Package / Case6.8 mm x 18 mm
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.