Reference Only
VR68000001005JAC00
Metal Film Resistors - Through Hole 1watt 10Mohms 5%
Datasheet
VR68000001005JAC00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | VR68 | |
| Resistance | 10 MOhms | |
| Power Rating | 1 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 200 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 10 kV | |
| Diameter | 6.8 mm | |
| Length | 18 mm | |
| Termination Style | Axial | |
| Packaging | Ammo Pack | |
| Product | Metal Glazed Resistors | |
| Type | High Ohmic / High Voltage Metal Film Resistor | |
| Lead Diameter | 0.78 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Part # Aliases | VR68 10M 5% 5073DM10M00J08AFX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.325 | $162.50 |
Need more?
My Notes
Sign into see notes.