Reference Only

VDRS07H300TLE

Varistors 300 VAC 40J 800V-CL 10A-PK

Manufacturer:

Mfr Part:
VDRS07H300TLE

TTI Part:
VDRS07H300TLE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryVaristors
SeriesVDRS
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC300 VAC
Voltage Rating DC385 VDC
Varistor Voltage470 V
Clamping Voltage775 V
Diameter9 mm
Peak Surge Current1.2 kA
Surge Energy Rating40 J
Capacitance130 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Current Rating10 A
Lead Spacing5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width5.3 mm
Part # Aliases2381-593-83016

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.15$675.00
Need more?

My Notes

Sign into see notes.