Reference Only

VDRS07H130BSE

Varistors 130V 9mm Radial 5mm

Manufacturer:

Mfr Part:
VDRS07H130BSE

TTI Part:
VDRS07H130BSE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryVaristors
SeriesVDRS
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC130 VAC
Voltage Rating DC170 VDC
Varistor Voltage205 V
Clamping Voltage340 V
Diameter9 mm
Max Surge Current1.2 kA
Surge Energy Rating17 J
Capacitance320 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating10 A
Lead Spacing5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width4.2 mm
Part # Aliases2381-593-51316

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.087$435.00
Need more?
Sign in to add projects and notes