Reference Only

UXB02070F1000BR100

Metal Film Resistors - Through Hole .25watt 100ohm .1% 10ppm

Manufacturer:

Mfr Part:
UXB02070F1000BR100

TTI Part:
UXB02070F1000BR100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesUXB
Resistance100 Ohms
Power Rating250 mW (1/4 W)
Tolerance0.1 %
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 125 C
Voltage Rating250 V
Diameter2.5 mm
Length6.3 mm
Termination StyleAxial
PackagingReel
ProductUltra Precision Metal Film Resistors
TypeMetal Film Resistor
ApplicationTest and Measuring Equipments
Lead Diameter0.6 mm
Lead Spacing7.5 mm
Mounting StylePCB Mount
Package / Case0207
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # AliasesUXBB100R00B1T

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.04$1,040.00
$0.92$18,400.00
$0.90$45,000.00
Need more?
Sign in to add projects and notes