Reference Only

S503Z69Z5UL63L0R

Ceramic Disc Capacitors .05uF 500volts +80/-20% Z5U

Manufacturer:

Mfr Part:
S503Z69Z5UL63L0R

TTI Part:
S503Z69Z5UL63L0R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance0.05 uF
Voltage Rating DC500 VDC
Termination StyleRadial
DielectricZ5U
Lead Spacing10 mm (0.394 in)
Diameter17.5 mm
ProductCeramic Disc Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesS
PackagingBulk
ApplicationGeneral Purpose
Lead Diameter0.6 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.91$91.00
$0.79$395.00
$0.748$748.00
$0.74$1,110.00
$0.707$1,767.50
Need more?

My Notes

Sign into see notes.