Reference Only

S471K33Y5PR63K7R

Ceramic Disc Capacitors 470pF 3000V 10% Y5P 7.5mm LS

Manufacturer:

Mfr Part:
S471K33Y5PR63K7R

TTI Part:
S471K33Y5PR63K7R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance470 pF
Voltage Rating DC3 kVDC
Termination StyleRadial
DielectricY5P
Lead Spacing7.5 mm (0.295 in)
Diameter8.5 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesS
PackagingBulk
ApplicationSafety
ClassClass 2
Lead Diameter0.6 mm
Lead StyleOutside Kinked
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 10 %
Thickness5.5 mm
TypeCeramic Singlelayer DC Disc Capacitors for General Purpose Class 1, Class 2, and Class 3, 1 kVDC, 2 kVDC, 3 kVDC, 6 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.08$800.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
7,000 available now at ttieurope.com

My Notes

Sign into see notes.