Reference Only

S151K33SL0N63L6R

Ceramic Disc Capacitors .25LS 150PF 1KV 10%

Manufacturer:

Mfr Part:
S151K33SL0N63L6R

TTI Part:
S151K33SL0N63L6R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance150 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricSL0
Lead Spacing6.4 mm (0.252 in)
Diameter8.5 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesS
PackagingBulk
ApplicationSafety
ClassClass 1
Dissipation Factor DF2.5
Lead Diameter0.6 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 120 PPM / C
Thickness4 mm
TypeCeramic Singlelayer DC Disc Capacitors for General Purpose Class 1, Class 2, and Class 3, 1 kVDC, 2 kVDC, 3 kVDC, 6 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.114$2,280.00
Need more?

My Notes

Sign into see notes.