Reference Only
S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Datasheet
S104Z93Z5VL83L0R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 500 VDC | |
| Termination Style | Radial | |
| Dielectric | Z5V | |
| Lead Spacing | 10 mm (0.394 in) | |
| Diameter | 23.6 mm | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | - 20 %, + 80 % | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | S | |
| Packaging | Bulk | |
| Application | General Purpose | |
| Class | Class 2 | |
| Lead Diameter | 0.8 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | - 82 %, + 22 % | |
| Type | Disc Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10,000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $11,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes