Reference Only

PTS120601B1K00P100

Board Mount Temperature Sensors 1206 1Kohms RTD 0.1mA-0.25mA

Manufacturer:

Mfr Part:
PTS120601B1K00P100

TTI Part:
PTS120601B1K00P100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBoard Mount Temperature Sensors
Output TypeAnalog
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / Case1206 (3116 metric)
ConfigurationLocal
ShutdownNo Shutdown
Mounting StyleSMD/SMT
PackagingReel
Operating Supply Current100 uA to 250 uA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
Resistance1 kOhms
SeriesPTS
SubcategorySensors
TypeTemperature Dependent Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8542390090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

17,000 expected on  from 20-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.04$2,040.00
$2.01$4,020.00
Need more?

My Notes

Sign into see notes.