Reference Only

PTS080501B500RPU00

Board Mount Temperature Sensors 500 OHM SMD 0805

Manufacturer:

Mfr Part:
PTS080501B500RPU00

TTI Part:
PTS080501B500RPU00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBoard Mount Temperature Sensors
Output TypeAnalog
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Package / Case0805 (2012 metric)
ShutdownNo Shutdown
PackagingReel
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
Resistance500 Ohms
SeriesPTS
SubcategorySensors
TypeTemperature Dependent Resistors

Export and Environmental Classification

AttributeDescription
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.