Reference Only

PTCTL8NR100HBE

PTC Thermistors 10ohm 20%

Manufacturer:

Mfr Part:
PTCTL8NR100HBE

TTI Part:
PTCTL8NR100HBE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesPTCTL
Resistance10 Ohms
Tolerance20 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Current Rating10 A
Diameter13.6 mm
Lead Diameter0.6 mm
Lead Spacing5 mm
Product TypePTC Thermistors
SubcategoryThermistors
Voltage Rating AC250 VAC
Part # Aliases2381-663-93025

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.10$440.00
Need more?
Sign in to add projects and notes