Reference Only

PTCSL03T121DT1E

PTC Thermistors PTC 120Deg C Temp

Manufacturer:

Mfr Part:
PTCSL03T121DT1E

TTI Part:
PTCSL03T121DT1E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesPTCSL03
Resistance20 Ohms to 120 Ohms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingReel
Diameter4 mm
Lead Diameter0.5 mm
Lead Spacing2.5 mm
Length30 mm
Product TypePTC Thermistors
SubcategoryThermistors
Voltage30 V
Width3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.457$1,828.00
Need more?

My Notes

Sign into see notes.