Reference Only

PTCES67R151NTE

New Product
PTC Thermistors ICL PTC ES SMD 16D5 150R 650 165 T E3

Manufacturer:

Mfr Part:
PTCES67R151NTE

TTI Part:
PTCES67R151NTE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesPTCES
Resistance150 Ohms
Tolerance30 %
Mounting StyleSMD/SMT
Termination StyleSolder
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Height9.6 mm
Length26.2 mm
Product TypePTC Thermistors
SubcategoryThermistors
Width19.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$2.43$850.50
$2.34$1,638.00
$2.25$2,362.50
$2.22$3,885.00
$2.19$7,665.00
Need more?
Sign in to add projects and notes