Reference Only
PTCES17R121NTE
New Product
PTC Thermistors ICL PTC ES SMD 16D5 120R 650 135 T E3
Datasheet
PTCES17R121NTE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | PTC Thermistors | |
| Series | PTCES | |
| Resistance | 120 Ohms | |
| Tolerance | 30 % | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Height | 9.6 mm | |
| Length | 26.2 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 260 s | |
| Width | 19.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.52 | $882.00 | |
| $2.19 | $1,533.00 | |
| $2.15 | $2,257.50 | |
| $2.13 | $3,727.50 | |
| $2.11 | $7,385.00 |
Need more?
Sign in to add projects and notes