Reference Only

PTCEL67R251STE

PTC Thermistors PTC EL LDD 16D5 250R 850 160 T E3

Manufacturer:

Mfr Part:
PTCEL67R251STE

TTI Part:
PTCEL67R251STE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesPTCEL High Energy Series
Resistance250 Ohms
Tolerance30 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Diameter16.5 mm
Height20 mm
Lead Diameter0.8 mm
Lead Spacing10 mm
Product TypePTC Thermistors
SubcategoryThermistors
TypePTC Thermistor
Voltage Rating AC600 VAC
Voltage Rating DC850 VDC
Width7.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.73$1,730.00
Need more?
Sign in to add projects and notes